Hygrometer
+60 °C
SCS-accredited certification body
(L x W x H) 185 x 105 x 36 mm
240 g
0.4 °C
2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)
Humidity
100 RH
0 RH
2 RH
105 mm
36 mm
185 mm
AA battery (4x)
-10 °C
Data logging function
Dew point/mould detector
User & Safety Instructions 2470315 testo 623 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Data logging function, Dew point/moul
User & Safety Instructions 2470315 testo 623 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Data logging function, Dew point/moul