• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 635-1 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Humidity/temperature meter Testo 635-1 - ISO calibrated

  • Integrated material characteristics
  • Individual sensor selection

Technical specifications

  • Resolution: 0.1°C/0.1%rH/0.1 hPa
  • Measurement interval 2 s.
  • Protection class IP65
  • Measurement range air pressure: 0 - 2000 hPa.
Product type

Hygrometer

Max. temperature

+1370 °C

ISO standards

Dim

(W x H) 74 mm x 46 mm

Weight

428 g

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Width

74 mm

Height

46 mm

Interfaces

Infrared

Power supply

AA battery (3x)

Min. temperature

-200 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453826 testo 635-1 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH

Description

Universal device for measuring air humidity, material balance moisture and the pressure dew point in compressed air systems. For analysing the humidity at roofs and walls the testo 635 shows directly the dew point distance between the room air and the wall surface. For testing the pressure dew point in compressed air systems precision sensors up to -60°C tpd are available.

This text is machine translated.

Features

  • Up to 3 wireless temperature or humidity sensors can be connected
  • With infrared interface for Testo protocol printer
  • For K and T-type contact sensors.

Scope of delivery

  • 3 x AA battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
This measuring device requires a sensor for commissioning. Not included in delivery.

What kind of Hygrometers are you looking for?