
Highlights & Details
testo 810 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 6:1 -30 - +300 °C Contact measurement
- Infrared measurement with 1-point laser spot marking and 6:1 optics
- Display of differential temperature, e.g. between window and air
- Hold function and min./max. values
- Display illumination
Technical specifications
- Display: LCD
- Sensors: IR-sensor/NTC-temperature sensor
- Protection type: IP40
- Product type
IR thermometer
- Max. temperature
+300 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Emissivity
0.00 - 1.00
- Display
6:1
DAkkS standards
- Dim
(L x W x H) 119 x 46 x 25 mm
- Pick-up time (details)
0.5 s
- Resolution (temperature)
0.1 °C
- Features
Contact measurement
- Emission level (max.)
1.0
- Emission level (min.)
0
- Weight
90 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Width
46 mm
- Height
25 mm
- Length
119 mm
- Power supply (details)
2 batteries (AAA)
- Min. temperature
-30 °C
- Sensor type
NTC
- Accuracy
Air: ± 0.5 °C/IR: ± 2 °C
- Temperature
Air: -10 to +50 °C/IR: -30 to +300 °C
- Optics
6:1
- Type
testo 810
- Temperature resolution
0.1 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1243120 testo 810 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 6:1 -30 - +300 °C Contact measurement
Information
Information 1243120 testo 810 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 6:1 -30 - +300 °C Contact measurement
Information 1243120 testo 810 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 6:1 -30 - +300 °C Contact measurement
Conformity certificate
Conformity certificate 1243120 testo 810 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 6:1 -30 - +300 °C Contact measurement
Description
measurement spot marking and 6:1 optics. The emissivity can be individually set depending on the application, and with the help of the min./max. function, the minimum and maximum values are shown in the display.
Features
- Display illumination
- Hold function and max-/min values
- Adjustable degree of emission
- Measured variables: °C, °F.
Scope of delivery
- Protective cap
- Leather-belt pouch
- 2 batteries
- Supporting loop
- Calibration protocol
- Instructions for use.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





