1/2
IR thermometer
+300 °C
2 %
2 °C
0.00 - 1.00
6:1
SCS-accredited certification body
(L x W x H) 119 x 46 x 25 mm
0.5 s
0.1 °C
Contact measurement
1.0
0
90 g
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)
46 mm
25 mm
119 mm
-30 °C
User & Safety Instructions 2470542 testo 810 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 6:1 -30 - +300 °C Conta
The necessary accessories are required to use the article as described.