• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 826-T4 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 6:1 -30 - +300 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infrared thermometer Testo 826-T4 - SCS calibrated

  • Display (thermometer) 6:1
  • -30 - +300 °C
  • Emission level -

Our service for you

Technical specifications

  • Measurement range NTC probe: -50 to +230 °C.
Product type

IR thermometer

Max. temperature

+300 °C

Basic accuracy

0.5 %

Accuracy ± °C

0.5 °C

Emissivity

0.95 - 1.0

Display

6:1

SCS-accredited certification body

Dim

(L x W x H) 148 x 34 x 19 mm

Resolution (temperature)

0.1 °C

Weight

80 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C) for IR temperature and 3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C) for insertion temperature sensor

Width

34 mm

Height

19 mm

Length

148 mm

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470500 testo 826-T4 IR thermometer Calibrated to (SCS-accredited certification body) Display (thermometer) 6:1 -30 - +300 °C

Description

Fast and precise infrared thermometer for the food industry. Monitor the temperature limit values of your goods with non-contact surface scanning and without damaging the product. This way you can easily comply with HACCP guidelines. With core temperature insertion probe.

This text is machine translated.

Features

  • 1-point laser measuring spot marking
  • Optical/acoustic alarm.
  • Min/max limit control
  • Dishwasher-proof TopSafe protective case
  • Penetration sensor.

Scope of delivery

  • Batteries
  • TopSafe protective cover
  • Wall/belt holder
  • Sensor protective cap
  • User manual
  • Frozen food-reamer

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.