• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 830-T4 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +400 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IR thermometer Testo 830-T4 - ISO calibrated

  • Display (thermometer) 30:1
  • -30 - +400 °C
  • Response time 0.5 s
  • Emission level 0.2 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+400 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Display

30:1

ISO standards

Dim

(L x W x H) 75 x 38 x 190 mm

Response time

0.5 s

Resolution (temperature)

0.1 °C

Emission level (max.)

1.0

Emission level (min.)

0.2

Weight

200 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Width

38 mm

Height

190 mm

Length

75 mm

Min. temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 2454020 testo 830-T4 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +400 °C

User & Safety Instructions

User & Safety Instructions 2454020 testo 830-T4 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +400 °C

Description

Quick and universal infrared thermometer with 2-point laser marking of the measuring point, adjustable limits, alarm function and connection of external K-type probes (to determine the emission level). Good handling through an ergonomic ‘pistol design’. The 30:1 optics mean that a measuring point of just 2.4 cm results from a measuring distance of 70 cm.

This text is machine translated.

Features

  • Fast data acquisition
  • Measuring spot marking with laser beam
  • Alarm limit values can be set
  • Acoustic and visual alarm when the limit has been exceeded
  • Backlit display
  • Adjustable emission level

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.