
Number
Highlights & Details
testo 925 - Temperature meter for TE type K app-enabled
- Simple, fast and precise temperature measurement with thermocouple type K probe (1 sensors included TE type K)Fast in-app configuration, graphics history, second screen and data storage in the testo Smart APPVersatile usage areas through large measurement range from -50 °C to 1000 °C.Large sensor selection optional and compatible with standard TE type K sensors
Technical specifications
- Dim
(L x W x H) 28 x 60 x 135 mm
- Height
135 mm
- Length
28 mm
- Width
60 mm
Manufacturer's standards (no certificate)
- Sensor type
K
- Type
925
- Basic accuracy
0.3 %
- Accuracy ± °C
0.5 °C
- Resolution (temperature)
0.1 °C
- Max. temperature
+1000 °C
- Min. temperature
-50 °C
- Weight
188 g
- Product type
Thermometer
Documents & Downloads
Datasheet
Datasheet 2757539 testo 925 Thermometer -50 - +1000 °C Sensor type K
User & Safety Instructions
User & Safety Instructions 2757539 testo 925 Thermometer -50 - +1000 °C Sensor type K
Conformity certificate
Conformity certificate 2757539 testo 925 Thermometer -50 - +1000 °C Sensor type K
Description
This text is machine translated.
Features
- The compact temperature measuring device testo 925 (TE type K) with app connection is the versatile solution for simple, quick and precise temperature measurements in industry and trade.
Scope of delivery
- testo 925 - 1-channel temperature measuring device TE type K with app connection and acoustic alarmBag1x TE type K probeCalibrated protocol3x AA battery
System requirements
- testo Smart APP requires: Android 8.0|iOS 13.0
Frequently Bought Together
(*All information is plus legal VAT)€ 402.49*
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































