• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 2000 hPa Datalogger function

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 512-2 – Digital differential pressure meter with app-enabled connection

  • Simple, fast and precise differential pressure measurement with a large measurement range (0...2,000 hPa)
  • Fast in-app (channel) configuration, graphics history, second screen and data storage in the testo Smart APP
  • Acoustic alarm when the limit has been exceeded
  • Timely and selective averaging

Technical specifications

Product type

Pressure gauge

Reading range

0 - 2000 hPa

Unit of measurement

Air pressure

Reading range - air pressure

0 - 2000 hPa

DAkkS standards

Print resolution

1 hPa

Temp.

-20 °C to 50 °C

IP40

Dim

(L x W x H) 146 x 60 x 28 mm

Weight

191 g

Features

Datalogger function

Accuracy

0.5 %

Reading range (max.)

2000 hPa

Reading range (min.)

0 hPa

Width

60 mm

Height

28 mm

Length

146 mm

Documents & Downloads

Datasheet

Datasheet 3049906 testo Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 2000 hPa Datalogger function

User & Safety Instructions

User & Safety Instructions 3049906 testo Pressure gauge Calibrated to (DAkkS standards) Air pressure 0 - 2000 hPa Datalogger function

Description

Differential pressure measurement fast, simple and precise: This is what the testo 512-2 measuring device stands for, which measures pressures up to 2000 hPa. In practice, it is convincing due to its flexibility and application diversity. This means that the gas pressure on burners can be controlled just as quickly and precisely by measuring the gas flow pressure and the gas rest pressure, as is the testing of filters on air-conditioning systems. The position-independent differential pressure sensor thereby provides for reliable and highly exact measurement results. The testo Smart APP for smartphones and tablets supports you with these features: Configuring the meter, displaying graphs of measurements, saving measurement data, managing customers and measuring points, on-site documentation, e-mail delivery of the report.

This text is machine translated.

Features

  • The compact differential pressure measuring device testo 512-1 (0…2000 hPa) with app connection is Ideal suitable for the simple, fast and precise determination of the pressure at gas heating systems, as well as for checking the filters on air-conditioning systems.

Scope of delivery

  • testo 512-2 - Differential pressure measuring device with app connection, measuring range 0 ... 2000 hPa, audible Alarm
  • Bag
  • Calibrated protocol
  • 3x AA battery