• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo Set 206-pH2 pH meter Calibrated to (ISO standards) pH

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

pH measurement stick Testo 206 pH2 set

  • Unsusceptible to contamination due to TopSafe
  • Automatic recognition of a final value
  • Integrated temperature sensor

Technical specifications

  • Calibration type: 1.2 or 3 point calibration
Product type

pH meter

Reading type

pH

Display

Digital

ISO standards

Operating temperature

0 - 60 °C

Dim

(L x W x H) 20 x 93 x 197 mm

Weight

69 g

Width

93 mm

Height

197 mm

Length

20 mm

Documents & Downloads

Datasheet

Datasheet 2454142 testo Set 206-pH2 pH meter Calibrated to (ISO standards) pH

User & Safety Instructions

User & Safety Instructions 2454142 testo Set 206-pH2 pH meter Calibrated to (ISO standards) pH

Description

Compact pH tester for tough plastic media such as Jelly, cream, meat, cheese, jam and fruit. The combination of pH insertion tip and temperature probe for a precise temperature compensation is a unique feature. The measurement process is simplified by the automatic recognition of a stable final reading. Through the included protective case TopSafe is the device ideal for employment in harsh environments.

This text is machine translated.

Scope of delivery

  • Probe module pH 2 for soft plastic media
  • Leak-proof gel storage cap
  • 1 battery (type CR2032)
  • Belt-/Wall holder
  • 2 x 250 ml buffer solutions pH7/pH4 with dosing chamber
  • High-quality aluminum
  • Case.
  • User manual.

What kind of Water Quality & Fluid Testing are you looking for?