
Highlights & Details
Sound level meter testo 816
- Sound level measurement according to IEC 61672-1 Class 2 and ANSI S1.4 type 2
- Frequency weighting and C
- Integrated data storage of up to 31,000 readings
- Software for data management and long-term measurement
- Switchable time weighting Fast / Slow
- Bar graph display
- Illuminated display
- AC and DC output for connecting other devices
Technical specifications
- Measuring range: 30 to 130 dB
- Frequency range: 20 Hz to 8 kHz
- accuracy: ± 1.4 dB
- Resolution: 0.1 dB
- Frequency: A / C
- Microphone: ½ inch by measuring rate: 0.5 sec
- Dynamic range: 100 dB
- Data storage: ca . 31000 measurements
- Operating Temperature: 0 to +40 ° C.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 180 x 175 x 75 mm
- Display
Digital
- Max. frequency
8000 Hz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 8000 Hz
- dB (A) accuracy
1.4 dB
- dB (C) accuracy
1.4 dB
- Weight
1560 g
- Calibration service
Calibration of sound level measurement for class II or III on 5 appropriate calibration values in the measuring range of the respective device
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
175 mm
- Height
75 mm
- Length
180 mm
- Features
Data logger
- Interfaces
Analogue
- Power supply (details)
4 type AA batteries.
Documents & Downloads
Datasheet
Datasheet 1240886 testo Sound level meter Calibrated to (ISO standards) Data logger 816-1 30 - 130 dB 20 Hz - 8000 Hz Analogue
User & Safety Instructions
User & Safety Instructions 1240886 testo Sound level meter Calibrated to (ISO standards) Data logger 816-1 30 - 130 dB 20 Hz - 8000 Hz Analogue
Information
Information 1240886 testo Sound level meter Calibrated to (ISO standards) Data logger 816-1 30 - 130 dB 20 Hz - 8000 Hz Analogue
Information 1240886 testo Sound level meter Calibrated to (ISO standards) Data logger 816-1 30 - 130 dB 20 Hz - 8000 Hz Analogue
Description
Scope of delivery
- Windshield
- software
- Connecting cable
- Operating manual on CD-ROM
- Batteries
- System suitcase.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






