• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0554 0452 Calibrator SPL

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

SPL

Dim

(L x W x H) 180 x 88 x 68 mm

Weight

0.305 kg

Width

88 mm

Height

68 mm

Length

180 mm

Power supply

1 x 9 V PP3 battery (included)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1082623 testo 0554 0452 Calibrator SPL

Description

Sound level calibrator for testo 815/816, microphone opening 1/2 inch, sound pressure level 94/104 dB switchable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 609.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)