• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 705 Calibrator Amperage

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,469.00 / piece)
€ 1,469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current loop calibrator Fluke 705

  • MA source
  • SIMULATION
  • Metering

Technical specifications

  • Display: LCD
  • Dc Supply, Range: 0,001 mA 24 mA
  • Direct current measuring range: 0,001 mA 24 mA
  • 0.02 % basic accuracy

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Amperage

Resolution

0.001 mA

Dim

(L x W x H) 41 x 70 x 152 mm

Weight

340 g

Operating voltage

24 V

Width

70 mm

Height

152 mm

Length

41 mm

Power supply

1 x 9 V PP3 battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372949 Fluke 705 Calibrator Amperage

Description

The current loop calibrator is a cost-effective, integrated solution for all tasks such as calibration, repair or maintenance of current loops.

This text is machine translated.

Features

  • • 0.02% accuracy and 0,001 mA resolution
  • • Simultaneous mA and % indication
  • • Selectable steps or ramp output
  • • 24 V Schleifenversrgung with mA measuring function
  • • 0-28 VDC measuring range for loop voltage measurement
  • • Simple battery replacement without having to completely open the housing
  • • Compact casing with removable protective holster

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,480.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)