• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt METRAHIT MULTICAL Calibrator Calibrated to (DAkkS standards) Voltage, Amperage, Temperature

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,955.00 / piece)
€ 2,955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Calibrator Multimeter METRAHIT MULTICAL

  • Calibrator, Simulator and Multimeter all in one
  • Dualmode - Signal output and measurements
  • Ramp and stepping function

Technical specifications

  • Direct current measuring range: 10 nA - 300 mA
  • 0.05 % basic accuracy
  • Dc Supply, Range: 0 - 24 mV
  • Dc source, Range: 1 ΜV - 15 V
  • Temperature resolution: 0.1 K
  • Display (details): LCD, 30000 counts.

DAkkS standards

Product type

Calibrator

Unit of measurement

Voltage

Amperage

Temperature

Resolution

0.001 mA

Calibration range (thermometer)

-270 to +1820 °C

Temperature accuarcy (details)

0.2 %

Dim

(L x W x H) 200 x 87 x 45 mm

Weight

430 g

Width

87 mm

Height

45 mm

Length

200 mm

Power supply

2 x AA battery (included)

Display (details)

LCD, 30000 counts

Basic accuracy

0.05 %

Temperature

-270 to +1820 °C

Operating voltage

2 Mignon batteries (AA)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 123093 Gossen Metrawatt METRAHIT MULTICAL Calibrator Calibrated to (DAkkS standards) Voltage, Amperage, Temperature

User & Safety Instructions

User & Safety Instructions 123093 Gossen Metrawatt METRAHIT MULTICAL Calibrator Calibrated to (DAkkS standards) Voltage, Amperage, Temperature

Description

Allows reference signal output even during measurement. Ideal for checking control circuit. The device generates mV, V and mA signals as well as thermal voltages of thermal elements as well as values of different Pt and Ni thermal sensors.

Features

  • Multipurpose calibration source
  • Frequency and pulse generator for testing at SPS or power and flow meter
  • Simulation of a two-wire transmitter (current drain)
  • Data memory (16 MBit) for 46000 measured values
  • Temperature sensor simulation: Pt100/1000, Ni100/1000, Type J, L, T, U, K, E, S, R, B, N, 30 - 2000 Ω
  • Three-way LC Display
  • True RMS Multimeters
  • Real-time clock

Scope of delivery

  • 3 test leads with probes
  • Rubber protective cover
  • Batteries
  • Quick instructions
  • CD with user manual
  • DKD calibration certificate

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)