
Number
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
Only 4 Set(s) available
Highlights & Details
Measuring instrument case HC30
- Compatible with (details) METRAHIT
Technical specifications
- Product dimensions, height: 106 mm
- Product type
Test equipment case
- Compatible with
Gossen Metrawatt
- Dim
(L x W x H) 294 x 394 x 106 mm
- Material
Plastic
- Compartments
Fixed
- Compatible with
GMC-I METRAHIT Series
- Width
394 mm
- Height
106 mm
- Length
294 mm
- Type
HC30
- Compatible with (details)
METRAHIT
- Type
Carry case HC30
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 120321 Gossen Metrawatt HC30 Z113B Test equipment case Plastic (L x W x H) 294 x 394 x 106 mm
Description
Hard shell case for 2 METRAHit and accessories.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,184.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































