Since we introduced the world’s first truly handheld dry-well, many have tried to duplicate it—in vain. Despite its small size (2¼ inches high and 5 inches wide) and light weight, the 9100S outperforms every dry-well in its class in the world. It’s simple and convenient, too. Anyone can learn to use one in less than 15 minutes. It has a range to 375°C (707°F) and is perfect for checking RTDs, thermocouples, and small bimetal thermometers in the field. Plug it in, switch it on (Note, these wells are fixed and not interchangeable,) set the temperature with the front-panel buttons, and insert your probe into the properly sized well. Compare the reading of your device to the display temperature or to an external reference, and the difference is the error in your device. With a proprietary Fluke Calibration temperature controller, the 9100S has a display resolution of 0.1 degrees, an accuracy of ±0.5°C, a stability of ±0.1°C, and a stabilization time of just five minutes
Technical specifications
RS-232 connection
Warm-up time: 35 °C to 375 °C in 9.5 minutes
Cooling Time: 375°C to 100°C in 14 minutes
Stabilization: 5 minutes
Stability: ±0.07 °C at 50 °C; ±0.1 °C at 100°C; ±0.3 °C at 375°C.
Manufacturer's standards (with certificate)
Product type
Calibrator
Unit of measurement
Temperature
Calibration range (thermometer)
+35 to +375 °C
Temperature accuarcy (details)
0.25 °C
Dim
(L x W x H) 57 x 127 x 57 mm
Weight
1 kg
Width
127 mm
Height
57 mm
Length
57 mm
Variants(All information include VAT, plus shipping costs)