
Highlights & Details
Testo 103 and testo 104 penetration thermometer
- Robust through metal covering
- Folding 10 cm insertion sensor
- Dust-proof and splash-water protected (IP65)
Technical specifications
- IP65 rating
- Display: LCD, illuminated
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
250 °C
- Sample rate
10 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
ISO standards
- Dim
(L x W x H) 265 x 48 x 19 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Probe length
10 cm
- Weight
165 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-50 up to 250 °C
- Width
48 mm
- Height
19 mm
- Length
265 mm
- Power supply (details)
2x AAA battery
- Resolution
0.1 °C/°F/°R
- Basic accuracy
± 0.5 °C
- Temperature range
-50 to +250 °C
Documents & Downloads
Datasheet
Datasheet 1240259 testo testo 104 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 250 °C Senso
User & Safety Instructions
User & Safety Instructions 1240259 testo testo 104 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 250 °C Senso
Information
Information 1240259 testo testo 104 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 250 °C Senso
Information 1240259 testo testo 104 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 250 °C Senso
Information 1240259 testo testo 104 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 250 °C Senso
Information 1240259 testo testo 104 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -50 up to 250 °C Senso
Description
Features
- Folding mechanism (detent approx. 30°)
- Backlit display
- Hold/auto-hold
- Min/max function
- Auto switch-off
- °C/°F/°R changeover.
Scope of delivery
- Batteries
- Instructions for use.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















