• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo testoterm Temperature test strip 161 up to 204 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

223 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

testoterm

Product type

Temperature test strip

Temperature reading range (min.)

161 °C

No. of fields

8

Temperature reading range (max.)

204 °C

Dim

(L x W) 50 mm x 18 mm

Content

10 pc(s)

Temperature reading range

161 up to 204 °C

Width

18 mm

Length

50 mm

Temperature range

161/169/172/177/184/189/197/204 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 101358 testo testoterm Temperature test strip 161 up to 204 °C

User & Safety Instructions

User & Safety Instructions 101358 testo testoterm Temperature test strip 161 up to 204 °C

Description

The self-adhesive temperature indicators show the temperature-sensitive elements behind the transparent windows. The colour of each element is distinctly changes when it reaches its nominal temperature. This colour change is irreversible which means that even by later surface temperature changes the colour stays the same.

Scope of delivery

  • Booklet of 10 measuring strips