• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tether Tools USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 4.60 m Orange Shielded, Slimline CU5460ORG

Image similar
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Orange

Cable length

4.60 m

Shielding

Full shielding

Cable features

Shielded

Slimline

Transfer rate (max.)

5 GBit/s

Connection type

USB

Cable type

USB cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366118 Tether Tools USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 4.60 m Orange Shielded, Slimline CU5460ORG

Description

Tether Tools TetherPro USB 3.0 SuperSpeed: USB-A on USB-B cable This USB cable is ideal for connecting your studio equipment (e.g. laptop) to your Leaf or Phase One mid-format camera system. The integrated USB-B 3.0 connection enables fast transfer speeds of up to 5 Gbit/s. The plastic casing of the USB-B plug is kept very small, so that it can easily be attached to digital backs (digital camera rear walls, e.g. Phase One P 65+). Product features: -suitable for various devices with USB-B 3.0 connection: -Leaf: Credo 40, Credo 60, Credo 80, Credo WS 80, Credo WS 60 -Phase One: A250, A260, A280, IQ180, IQ140, IQ150, IQ160, IQ250, IQ260, IQ260 ACHROMATIC, IQ280 space-saving solution thanks to the slim design of the plug - particularly fast data transfer rate (5 Gbit/s) thanks to USB 3.0 SuperSpeed - up to 10x faster than USB 2.0 - completely shielded for protection against external interference - Data transfer without long waiting times - Optimized power efficiency. -backward compatible with devices with USB 2.0 connection in order to overcome even large distances (up to 15 meters) with the help of cables without signal disturbances and loss of quality, select the Active Extension (optionally available) of TetherTools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.