• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments CD4541BM96 Timing & Clock IC - Timer, oscillator Tape on Full reel

Packaging type
Tape on Full reel
Product type
Timing & Clock IC - Timer, oscillator
Mounting type
PCB mount
Type
CD4541BM96
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.43 / piece)
€ 43.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

CD4541BM96

Product type

Timing & Clock IC - Timer, oscillator

Manufacturer

Texas Instruments

Series

CD4541

Operating temperature (min.)

-55 °C

Operating temperature (max.)

125 °C

Mounting type

PCB mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017150 Texas Instruments CD4541BM96 Timing & Clock IC - Timer, oscillator Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.