• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments PCM1804DB Data acquisition IC - ADC/DAC Tube

Packaging type
Tube
Product type
Data acquisition IC - ADC/DAC
Mounting type
PCB mount
Type
PCM1804DB
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

PCM1804DB

Product type

Data acquisition IC - ADC/DAC

Manufacturer

Texas Instruments

Operating temperature (min.)

-10 °C

Operating temperature (max.)

70 °C

Series

PCM1804

Mounting type

PCB mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994763 Texas Instruments PCM1804DB Data acquisition IC - ADC/DAC Tube

Description

ICs from leading chip manufacturers. Full details free to download from our comprehensive product documents library.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.