• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments ULN2003ADR PMIC - voltage regulator - linearized transistor driver Tape on Full reel

Packaging type
Tape on Full reel
Product type
PMIC - voltage regulator - linearized transistor driver
Type
ULN2003ADR
Manufacturer
Texas Instruments
Operating temperature (min.)
-40 °C
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PMIC - voltage regulator - linearized transistor driver

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

ULN2003ADR

Product type

PMIC - voltage regulator - linearized transistor driver

Manufacturer

Texas Instruments

Operating temperature (min.)

-40 °C

Operating temperature (max.)

70 °C

Series

ULN2003

Mounting type

PCB mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994049 Texas Instruments ULN2003ADR PMIC - voltage regulator - linearized transistor driver Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.