• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.1503 Kitchen thermometer Oven and core temperature, incl. touchscreen, incl. timer, Alarm Pork, Beef, Ve

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 in 1 digital meat/oven thermometer

  • Alarm on reaching the target temperature
  • Timer and stopwatch function

Technical specifications

Product type

Kitchen thermometer

Station power supply

AAA battery (1x), please order separately

Hub dimensions

72 x 24 x 87 mm

Display

Digital

Functions

Pork

Beef

Venison

Lamb

Rabbit

Veal

Poultry

Features

Oven and core temperature

incl. touchscreen

incl. timer

Alarm

Content

1 pc(s)

Material

Plastic

Food temperature reading range

-0 - +300 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1082152 TFA Dostmann 14.1503 Kitchen thermometer Oven and core temperature, incl. touchscreen, incl. timer, Alarm Pork, Beef, Ve

Description

simultaneous monitoring of the oven and the internal temperature, for the optimal preparation of meat and poultry, can be used for the oven or grill, also ideal for cooking at low temperatures, individual temperature requirements can be programmed, alarm warning when the target temperature is reached, timer and stop watch function, stainless steel probe with 1 m cable, magnet for fixing

Features

  • Range: T: 0…+300°C (+32 °F…+572 °F)
  • wall mounting or table standing, 72 x 24 x 87 mm, 112 g, 1x 1,5 V AAA battery included, SB

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)