• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.1509.01 BBQ thermometer Core temperature monitoring, incl. touchscreen, Corded probe Roasting, Barbecue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 18.99
-21 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Digital grill roasting thermometer

  • With color display, backlight and sensor keys
  • The monitoring of the core temperature for optimum preparation of meat
  • For baking oven or grill, also ideal for cooking at low temperature
  • Alarm when reaching the target temperature

Technical specifications

  • Colored display, backlight
Reading range - indoor temperature

- 30 to + 300 °C

Product type

BBQ thermometer

Factory colour

Black

Station power supply

AAA battery (2x), please order separately

Weight

67 g

Sensor dims

1 m

Hub dimensions

72 x 25 x 72 mm

Display

Mechanical

Functions

Roasting

Barbecue

Features

Core temperature monitoring

incl. touchscreen

Corded probe

Content

1 pc(s)

Material

Plastic

Temperature

-30 to +300 °C

Power supply

2 x AAA battery (optional)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555098 TFA Dostmann 14.1509.01 BBQ thermometer Core temperature monitoring, incl. touchscreen, Corded probe Roasting, Barbecue

Description

So easy was the barbecue or cooking in the oven. Intuitive and easy you can measure the core temperature of the meat and are additionally with an acoustic warning signal pointed out if the set target temperature has been reached.

This text is machine translated.

Features

  • Digital grill roasting thermometer
  • With backlit color display
  • Background lighting and touch-sensor keys
  • The monitoring of the core temperature for optimum preparation of meat
  • For baking oven or grill (ideal also for cooking at low temperature)
  • Alarm when reaching the target temperature
  • Stainless steel sensor
  • With magnet and stand dimensions: 76 x 25 x 76 mm, 66.6 g,
  • 2 x 1.5V AAA batteries (not included),
  • Cable length 1m
  • Measuring range: -30...+300 °C
  • Stainless steel sensor, magnetic and stand

Scope of delivery

  • The basis device, cable sensor (30.3523)

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)