• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.2019.06 Trinkhalme aus farbigem Glas 21 cm 6 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Colored glass straws 14.2019.06

  • 100% reusable
  • 100% dishwasher safe
  • 100% tasteless

Technical specifications

  • Straw length: 21cm
Product type

Straws

Factory colour

Multi-coloured

Material

Glass

Length

21 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290695 TFA Dostmann 14.2019.06 Trinkhalme aus farbigem Glas 21 cm 6 pc(s)

Description

Our alternative to the plastic straw: Drinking hale glass
The handling is simple and offers many advantages over the plastic predecessors: Drinking halts made of glass are, dishwasher-safe, tasteless, BPA-free and contain no pollutants. They are suitable for hot and cold drinks, food-safe, meet all hygiene standards and also meet the requirements in the catering industry.
The colorful glass straw is suitable for non-alcoholic cold drinks, juice scurls, soft drinks in small bottles, ice coffee and latte macchiato and long drinks.

This text is machine translated.

Features

  • Made of high-quality and stable glass
  • reusable
  • - tasteless
  • dishwasher safe
  • the set contains straws in the following colors: pink, orange, purple, yellow, green, dark gray

Scope of delivery

  • Incl. cleaning brush