• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 18.6012.30 Hourglass Hourglass

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sand watches 18.6012.30 pack of 6

  • Sand watches made from glass
  • 6 sand clocks
  • Different colors and runtimes
  • With silicone protective caps

Technical specifications

  • 1min (gray) / 3min (natural) / 5min (violet) / 10min (blue) / 15min (pink) / 30min (green), tolerance +-10%
Product type

Hourglass

Display

Analogue

Type

Hourglass

Enclosure material

Glass

Silicone

Dim

(L x W x H) 43 x 43 x 98 mm

Width

43 mm

Height

98 mm

Length

43 mm

Depth

43 mm

Station power supply

Not required

Power supply

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209053 TFA Dostmann 18.6012.30 Hourglass Hourglass

Description

Clean your teeth for three minutes in the morning, after a quarter of an hour get the ready muffins out of the oven, or after 30 minutes of homework, take a well-deserved break: With the multicolored hourglass set you can always keep an eye on the time. Especially in a household with children there are numerous application possibilities for the timer in friendly pastel colors – whether during the board game, in the kitchen or during the school work the suitable duration is always at hand with six different runtime (gray 1 min / natural 3 min / violet 5 min / blue 10 min / pink 15 min / green 30 min). In the kindergarten or classroom, the sand clocks with clearly visible numbers are the ideal companion for visually communicating a feeling for time to children.
The color-matching silicone protective caps give the sand clocks additional stability, while the fine glass sand inside enables a smooth time measurement with a maximum of ten percent deviation. Thanks to the noble glass body the sand clocks are also suitable as gifts and decoration, no matter whether in the bathroom, the children's room or in the office.

This text is machine translated.

Features

  • Decorative hourglass made of glass
  • Filled with fine glass sand
  • With silicone protective caps
  • In set of 6, with different colors and runtimes.
  • 1min (gray) / 3min (natural) / 5min (violet) / 10min (blue) / 15min (pink) / 30min (green), tolerance +-10%

Scope of delivery

  • Hourglass

Hints

This product is not a toy. The sand clocks are made of glass. Risk of breaking!

More interesting products

(*All information is plus legal VAT)