
Highlights & Details
Rain sender TFA.me ID-A1 30.3903.02, compatible with the TFA.me system, for measuring the amount of rain, white
- For wireless transmission of the amount of rain
- Compatible with the TFA.me and ID system
Technical specifications
- Compatible with (details)
For use with TFA.me weather stations:
35.8100.02 | 35.8101.54 | 35.8102.01 | 35.8103.02
- Product type
Rain gauge
- Signal type
868 MHz wireless
- Dim
(W x H x D) 12.1 x 13.3 x 18.2 cm
- Sensor dims
(L) 182 x (W) 121 x (H) 133 mm
- Weight
215 g
- Precipitation
0...9999 mm (0...393.6 inches)
100 m
- Sensor power supply
AA battery (2x), please order separately
- Depth
18.2 cm
- Height
13.3 cm
- Width
12.1 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436256 TFA Dostmann 30.3903.02 Regensender TFA.me ID-A1 Rain gauge 868 MHz wireless
Description
35.8100.02 | 35.8101.54 | 35.8102.01 | 35.8103.02
In combination with a TFA.me station (sold separately), you can access local transmitter readings on the go and around the world – thanks to the browser-based portal with responsive design, it works flexibly on your smartphone, tablet or PC.
Simply create an account, add station and sender with the help of individual ID number and thereafter view all linked devices comfortably in a overview. By clicking on the corresponding device you can get to the detailed view with process graphics, in addition alarm messages can be set via e-mail, etc.
This text is machine translated.
Scope of delivery
- Rain Gauges
- User manual
System requirements
- Compatible with the TFA.me system
Frequently Bought Together
(*All information is plus legal VAT)€ 133.98*
What kind of Weather Station Sensors, Spares & Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























