• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5041.02 Thermo-hygrometer White 30.5041.02

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tfa-Dostmann Digital Thermo-Hygrometer for control of indoor temperature and air humidity. Display Type: Digital, Display Form Factor: Rectangle...

  • For a healthy indoor climate control of indoor temperature and humidity comfort zone

Technical specifications

  • Purpose: IndoorType: Electronic hygrometer Humidity measurement range: 10 34 - 99%Product color: White thermometer: Yes Housing material: Plastic placement: Table, wall Temperature measuring unit: F,°C Temperature measuring range: -50 59 - 70 °C Temperature measuring range: -58 - 158 °FDisplay-type: Digital display Form factor: Rectangular battery/battery type: CR2032 Number of supported batteries: Contained: Yes Width: 46 mmDepth: 18 mmWeight: Battery: Battery: Battery
Product type

Thermo-hygrometer

Functions

Inside temperature

Display

Digital

Case colour

White

Dim

(W x H x D) 46 x 59 x 18 mm

Content

1 pc(s)

Weight (station)

34 g

Material

Plastic

Factory colour

White

Depth

18 mm

Height

59 mm

Width

46 mm

Type

Electronic hygrometer

Weight

34 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735979 TFA Dostmann 30.5041.02 Thermo-hygrometer White 30.5041.02

Description

Product description Two thirds of his lifetime is spent inside at least. Whether we feel comfortable there depends to a certain extent on the quality of the room air in Hohem. Rooms that are too damp are conducive to mold formation, but too dry air is harmful to health, and pets, plants, wooden floors and antique furniture suffer. This functional thermo-hygrometer is an ideal measuring instrument for monitoring the indoor climate. You can easily keep an eye on temperature and humidity and adjust them by targeted heating and ventilation when the values lie outside the comfort zone. If a smiling smiley appears, the values are optimal. This way you create a pleasant and healthy living climate and even save on heating costs. The practical magnet can be used to easily attach it to metal surfaces. Your advantages of the TFA Dostmann Digital Thermo-Hygrometer: ✔ For a healthy indoor climate ✔ Control of indoor temperature and humidity ✔ Comfort zone Technical data: ✔ Measuring range Temperature: -50…+70°C (-58…158°F) ✔ Material: Plastic ✔ Measuring range humidity: 10… 99% ✔ Mounting: For hanging or placing ✔ Power supply: Batteries ✔ Batteries: 1 x CR2032 - (included) ✔ Dimensions: (L) 46 x (B) 18 (34) x (H) 59 mm ✔ Weight: 34 g ✔ Delivery includes: thermo-hygrometer, battery, operating instructions The family-company TFA Dostmann with company headquarters in Wertheim am Main specializes in the production of high-quality weather and measurement technology. It is one of the industry leaders and has already launched over 1000 products on the subject of weather, temperature, humidity and time measurement. Set contains 1 x Thermo-Hygrometer

This text is machine translated.

Features

  • For a healthy indoor climate, control of indoor temperature and humidity, comfort zone

Scope of delivery

  • incl. batteries