There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR thermometer
+250 °C
Adjustable
ISO standards
(W x H x D) 38 x 160 x 22 mm
0.2 °C
Complies with HACCP standards
100 g
38 mm
160 mm
22 mm
2 x 1.5V AAA
-55 °C
±0.5 °C
-55 to 250°C/-55 to 250 °C
User & Safety Instructions 1412527 TFA Dostmann 31.1119.K IR thermometer Calibrated to (ISO standards) -55 - +250 °C Complies with HACCP standards
Information 1412527 TFA Dostmann 31.1119.K IR thermometer Calibrated to (ISO standards) -55 - +250 °C Complies with HACCP standards
The necessary accessories are required to use the article as described.