• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 31.3000 LM 37 Lux meter 0.00 - 39990 lx

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Luxmeter LM37

  • High accuracy
  • Automatic zero-point calibration
  • Easy-to-read digits

Technical specifications

  • Resolution: 0.01 lx to about 10 lx
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 190 x 50 x 30 mm

Display

LCD

Weight

147 g

Illuminance reading range

0.00 - 39990 lx

Illuminance reading range (max.)

39990 lx

Illuminance reading range (min.)

0.00 lx

Illuminance reading accuracy

3.0 %

Width

50 mm

Height

30 mm

Length

190 mm

Documents & Downloads

Datasheet

Datasheet 1409120 TFA Dostmann 31.3000 LM 37 Lux meter 0.00 - 39990 lx

User & Safety Instructions

User & Safety Instructions 1409120 TFA Dostmann 31.3000 LM 37 Lux meter 0.00 - 39990 lx

Conformity certificate

Conformity certificate 1409120 TFA Dostmann 31.3000 LM 37 Lux meter 0.00 - 39990 lx

Description

To control the lighting conditions of employment, in public buildings, industrial and residential buildings, storage halls, film and photo studios

This text is machine translated.

Features

  • Automatic and manual range switching
  • Measuring rate 2/s.

Scope of delivery

  • Battery
  • User manual

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)