• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 38.2021.02 Timer White Digital

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TFA Dostmann 38.2021.02, Digital Kitchen Timer, White, 99 min, plastic, LCD, Magnetic

  • Large, easy to read display mounting with magnet, clip, stand or hanger memory-function time up to 99 min, 59 sec.
  • Symbol image for TFA Dostmann 38.2021.02 Timer White Digital
  • Symbol image for TFA Dostmann 38.2021.02 Timer White Digital
  • Award image for TFA Dostmann 38.2021.02 Timer White Digital
  • Award image for TFA Dostmann 38.2021.02 Timer White Digital

Technical specifications

  • Digital timer and stopwatch
Product type

Timer

Display

Digital

Functions

Timer/countdown

Stopwatch

Min. time interval

1 s

Type

Quartz

Factory colour

White

Dim

(W x H x D) 45 x 70 x 83 mm

Weight

68 g

Width

45 mm

Height

70 mm

Depth

83 mm

Timing range (max.)

99 min

Clock/watch features

Large display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735736 TFA Dostmann 38.2021.02 Timer White Digital

Description

Quartz clock unit with digital display, minutes and seconds setting keys, running time 99 minutes/59 seconds, memory function, magnet, mounting clip, stand and hanging hook, inclusive of battery 1x Micro

This text is machine translated.

Features

  • General:
  • Product type: Digital kitchen timer
  • Product Colour: White
  • 99-minute timer 99 min
  • AAA rechargeable battery
  • Battery/battery voltage 1.5 V
  • Width 45 mm
  • Depth: 83 mm
  • Height: 70 mm

Scope of delivery

  • Incl. Battery 1.5 V AAA

What kind of Timers are you looking for?