• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 38.2029 Digital stopwatch Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital stopwatch

Material (details)

Plastic

Factory colour

Black

Dim

(L x W x H) 89 x 70 x 23 mm

Weight

69 g

Width

70 mm

Height

23 mm

Length

89 mm

Power supply

LR44 button cell, included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759788 TFA Dostmann 38.2029 Digital stopwatch Black

Conformity certificate

Conformity certificate 759788 TFA Dostmann 38.2029 Digital stopwatch Black

Description

This stopwatch impresses with a perfect handling.

This text is machine translated.

Features

  • Displays the time
  • With seconds and day of the week
  • Date display
  • 1/100 seconds
  • Between the time
  • Hour signal
  • Alarm with snooze function.

Scope of delivery

  • Stopwatch
  • User manual
  • Battery LR44

What kind of Stopwatches are you looking for?

More interesting products

(*All information is plus legal VAT)