• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.1510.01 Radio Alarm clock Black Fluorescent Hands

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Radio-controlled alarm clock PICCO

  • Fluorescent hands
  • Quiet Movement
  • Alarm with snooze function
  • Backlit display
  • This text is machine translated.

Technical specifications

  • Quiet Movement
Product type

Alarm clock

Display

Analogue

Functions

Alarm

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 75 x 31 x 75 mm

Wireless charging

No

Fluorescent

Hands

Width

75 mm

Height

31 mm

Depth

75 mm

Power supply

AAA battery (1x), please order separately

Clock face colour

White

Weight

81 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368970 TFA Dostmann 60.1510.01 Radio Alarm clock Black Fluorescent Hands

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)