• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2035.01 Quartz Desk clock Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desk clock

Display

Digital

Functions

24-hour display

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 55 x 15 x 40 mm

Width

15 mm

Height

40 mm

Length

55 mm

Station power supply

AAA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016339 TFA Dostmann 60.2035.01 Quartz Desk clock Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)