• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Big Step Bathroom scales Weight range=200 kg White

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Bathroom Scales Big Step

  • Extra-wide area and high carrying capacity
  • Automatic switch-on without touching
  • Automatic switch-off function
  • This text is machine translated.

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

White

Weight range

200 kg

Dim

(L x W x H) 330 x 380 x 27 mm

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

380 mm

Height

27 mm

Length

330 mm

Power supply

AAA battery (3x), included

Power supply (details)

3x AAA battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233283 TFA Dostmann Big Step Bathroom scales Weight range=200 kg White

Description

Features

  • Modern, flat design
  • Accurate Weighing Technology (DMS sensors)
  • Backlit display
  • Measuring range: 6 - 200 kg
  • Measuring range: kg, lb, st

More interesting products

(*All information is plus legal VAT)