• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann COLORIS 35.1147.01 Wireless digital weather station Max. number of sensors 1 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA Dostmann COLORIS 35.1147.01 Wireless digital weather station Max. number of sensors 1 pc(s)

  • High-contrast color display with 600 colors and sharp'' 3 brightness levels
  • Weather forecast with trend
  • The WeatherHub system compatible

Technical specifications

  • High-contrast and color intensive color sharp display with different adjustment possibilities
  • 3 brightness settings
  • Connection with weather hub-gateway possible
Product type

Wireless digital weather station

Hub dimensions

200 x 30 x 92 mm

Thermo/hygro sensor dimensions

39 x 21 x 129 mm

Display

Digital

Case colour

Black

Max. number of sensors

1 pc(s)

Manufacturer-specific

Functions

Outside RH

Outside temperature

Date

Radio clock (DCF77 )

Inside RH

Inside temperature

Weight (transmitter)

42 g

Weight (station)

254 g

Outdoor humidity

1 to 99 %

Reading range - outdoor temperature

-40 to +60 °C

Indoor humidity

1 to 99 %

Reading range - indoor temperature

-10 to +60 °C

100 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

PSU, included

Signal type

868 MHz wireless

Clock face colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616822 TFA Dostmann COLORIS 35.1147.01 Wireless digital weather station Max. number of sensors 1 pc(s)

Description

COLORIS wireless weather station with 'Color sharp 'Color change display contrast and color intensive color sharp'' display with different setting options: automatic change between 600 color nuances, change to the outside temperature or solid color (22 colors), 3 brightness levels, wireless transmission of the outdoor temperature and air humidity via transmitter (max. 100 m), indoor temperature and humidity, Max.-min-Function, weather forecast, atmospheric pressure trend, the radio-controlled clock with alarm and date display, connection with weather hub-gateway possible measuring range: Tin: -10°C … +60 °C, Tout: -40 … +60 °C, through: 1…99%, Hout: 1…99%

This text is machine translated.

Features

  • High-contrast color display with 600 colors and sharp'' 3 brightness levels
  • Temperature and humidity for indoor and outdoor (wirelessly up to 100m)
  • Weather forecast with trend
  • Radio-controlled clock with date and alarm
  • The WeatherHub system compatible

Scope of delivery

  • Weather station
  • Outdoor sensor for temperature and humidity
  • Power plug
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.