• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Digitaler Timer mit Stoppuhr und Wecker Timer White, Grey Digital

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer with stopwatch and alarm clock 38.2052.02 to 23 h/59 min/59 s.

  • Large display
  • Timer + stopwatch + alarm clock
  • Alarm, vibration and flashing light
  • Up to 23 h/59 min /59 s
  • With magnet, stand and eyelet for strap

Technical specifications

Max. timing range

23 h/59 min/59 s

Product type

Timer

Display

Digital

Functions

1 timer

24-hour display

12-hour display

Alarm

Seconds

Stopwatch

Timer/countdown

Min. time interval

1 s

Type

Electronic

Factory colour

White

Grey

Dim

(L x W x H) 83 x 22 x 64 mm

Weight

69 g

Type

With magnet, stand and eyelet for strap

Width

22 mm

Height

64 mm

Length

83 mm

Power supply

AAA battery (2x), please order separately

Clock/watch features

Vibration alarm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024678 TFA Dostmann Digitaler Timer mit Stoppuhr und Wecker Timer White, Grey Digital

Description

Cook the perfect 5-minute egg, top your personal best time during sport or get out of the springs in time in the morning: All this is possible with the digital timer with stopwatch and wake-up function by TFA. Its handy size and silicone frame make it the ideal companion in the daily life. Thanks to the large display you can keep a view on the time in each situation. When the set time is reached, you will be alerted by a flashing light. Additionally you can select vibration, alarm tone or mute mode - Ideal for office, during tests or learning sessions in the library. The device allows measurements with a duration of up to 23 h 59 min and 59 s.

You can attach the timer directly to the refrigerator with the magnet, and it can be attached to the night or night using the fold-out stand Place your desk or fix a neck strap to the strap of the cord and so you can keep the useful device close at hand. Two standard AAA batteries (not included) supply the timer with power which makes it flexible. You can even carry it along when camping.

This text is machine translated.

Features

  • Timer and stopwatch
  • Clock with Wake-up alarm
  • Alarm, vibration and flashing light
  • Up to 23 h/59 min /59 s
  • Handy silicon frame
  • With magnet, stand and eyelet for strap

Scope of delivery

  • Timers
  • User manual

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)