
Highlights & Details
Digital professional thermo-hygrometer 31.1066.01, for measuring temperature & humidity, black
- For measuring temperature and air humidity
- quick and precise
- Hold, highest and lowest values function
- Backlight
- Wide range of uses
Technical specifications
- Reading range - indoor temperature
-50...+70°C (-58...+158°F)
- Product type
Thermo-hygrometer
- Signal type
none
- Functions
Inside temperature
Outside temperature
Outside RH
Inside RH
Max/min readings
- Indoor humidity
10...99% RH
- Display
Digital
- Case colour
Black
Yellow
- Station power supply
AA battery (2x), please order separately
- Content
1 pc(s)
- Hub dimensions
(L) 63 x (W) 34 x (H) 203 mm
- Weight (station)
103
- Material
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452145 TFA Dostmann Digitales Profi-Thermo-Hygrometer Thermo-hygrometer Black, Yellow 31.1066.01
User & Safety Instructions 3452145 TFA Dostmann Digitales Profi-Thermo-Hygrometer Thermo-hygrometer Black, Yellow 31.1066.01
Description
This text is machine translated.
Features
- Ideal for the fast and precise measurement of temperature and humidity (for household, trade, industry and hobby, e.g. for the climate control of living rooms and storage rooms, greenhouses etc.).
- Hold, highest and lowest values function
- Accuracy
- Temperature ±0.3°C from -20°C…+50°C, otherwise +-0.5°C.
- Air humidity ±3% of 20...80%, otherwise +-4% RH
- Backlight
Scope of delivery
- -Thermo-Hygrometer
- User manual


























