
Highlights & Details
Mini Thermometer/Hygrometer eth 5500
- Large display
- Convenient display.
Technical specifications
- Reading range - indoor temperature
-10 to 50 °C
- Product type
Thermo-hygrometer
- Functions
Easy-to-read display
Inside temperature
Inside RH
- Indoor humidity
30 to 90 %
- Display
Digital
- Case colour
White
- Sample rate
60 s
- Station power supply
AAA battery (1x), please order separately
- Content
1 pc(s)
- Hub dimensions
55 x 55 x 21 mm
- Weight (station)
35 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 393246 Eurochron ETH 5500 Thermo-hygrometer White ETH 5500
Conformity certificate
Conformity certificate 393246 Eurochron ETH 5500 Thermo-hygrometer White ETH 5500
Warranty Terms
Warranty Terms 393246 Eurochron ETH 5500 Thermo-hygrometer White ETH 5500
Description
Small, square, exactly. With just 55 x 55 mm show you the compact thermometer eth 5000 series all important information about the temperature or air humidity in a clear way.
Features
- Room temperature
- Indoor humidity
- Comfort-index.
What kind of Thermo-, Hygro- & Barometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































