
Highlights & Details
Davis Instruments VANTAGE PRO2 with console - EU 6252EU Wireless digital weather station Max. number of sensors 80
- Displays values from up to 8 external units simultaneously
- Values of >30tsd. Stations can be displayed worldwide
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
21.2 x 15.2 x 2 cm
- Case colour
White-black
- Sensor dims
50 x 40 x 23 cm
- Max. number of sensors
80
- Functions
Outside RH
Outside temperature
Battery life
Date
Selectable time zone
Evapotranspiration
Colour display
Frost alarm
Apparent temperature (wind chill)
Inside RH
Show more
- Weight (station)
4 kg
- Outdoor humidity
1 - 100 %
- Reading range - outdoor temperature
-40 | +65 °C
- Indoor humidity
1 - 100 %
- Reading range - indoor temperature
-0 - +60 °C
- Reading range - air pressure
540 - 1100 hPa
- Precipitation
0 - 999 mm
- Wind speed
0 - 322 km/h
300 m
- Sensor power supply
Type CR123
Solar cell
- Station power supply
Built-in rechargeable battery
PSU (5 V / DC)
USB-C®
- Signal type
868 MHz wireless
- UV dose
optional
- UV index
optional
- Growth rate (days)
optional
- Features
Touchscreen display
Backup power supply
Documents & Downloads
Datasheet
Datasheet 3123434 Davis Instruments VANTAGE PRO2 with console - EU 6252EU Wireless digital weather station Max. number of sensors 80
User & Safety Instructions
User & Safety Instructions 3123434 Davis Instruments VANTAGE PRO2 with console - EU 6252EU Wireless digital weather station Max. number of sensors 80
User & Safety Instructions 3123434 Davis Instruments VANTAGE PRO2 with console - EU 6252EU Wireless digital weather station Max. number of sensors 80
Description
Reliable and accurate measurement of important weather parameters
The weather station Vantage Pro2 offers the technology and the real-time data, which you need to react to changed conditions and make decisions on time.
Designed for use in harsh environments, it provides scientific-accurate data and provides robust performance for professional weather observers or serious weather enthusiasts with a wide range of options and sensors.
This text is machine translated.
Scope of delivery
- Vantage PRO 2 complete system
Frequently Bought Together
(*All information is plus legal VAT)€ 2,063.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































