
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Spare wind transmitter with solar 30.3251.10
- Wind speed and directionSolar-supported
Technical specifications
- Compatible with (details)
Wireless weather station with wind and rain gauge WEATHER PRO 35,1161
- Product type
Anemometer
- Signal type
433 MHz wireless
- Dim
(W x H x D) 23.6 x 18 x 18 cm
- Sensor dims
236 x 180 x 180 mm
- Weight
335 g
- Wind speed
0 to 178 km/h
100 m
- Sensor power supply
AA battery (3x), please order separately
- Depth
18 cm
- Height
18 cm
- Width
23.6 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2473669 TFA Dostmann 30.3251.10 Ersatz-Windsender mit Solar Anemometer 433 MHz wireless
Description
Replacement wind transmitter with solar for wireless weather station with wind and rain gauge WEATHER PRO 35.1161
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 177.96€ 172.96*
What kind of Weather Station Sensors, Spares & Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































