
Highlights & Details
Techno Line MA 10050 Mobile Alerts MA 10050 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 50
- Notification to your smartphone
- History display
- Export of all data possible
- Conrad Connect compatibility
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
40 x 25 x 103 mm
- Rain gauge dimensions
132 x 132 x 138 mm
- Thermo/hygro sensor dimensions
38 x 21 x 128 mm
- Display
Digital
- Wind sensor dimensions
250 x 146 x 283 mm
- Case colour
White
- Max. number of sensors
50
- Functions
Anemometer
Rain gauge
Inside temperature
Inside RH
Wi-Fi access
- Weight (rain gauge)
400 g
- Weight (transmitter)
200 g
- Weight (station)
200 g
- Weight (thermo/hygro sensor)
200 g
- Weight (wind gauge)
600 g
- Indoor humidity
20 - 99 %
- Reading range - indoor temperature
–39.9 – +59.9 °C
- Precipitation
0 - 300mm/h
- Wind speed
0 - 180 km/h
100 m
- Sensor power supply
AA battery (4x), included
AAA battery (2x), included
- Station power supply
230 V / AC
- Signal type
868 MHz wireless
LAN
- Forecasts for
12 to 24 hours
- Hub
Required, included
- Clock face colour
Green-grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1396405 Techno Line MA 10050 Mobile Alerts MA 10050 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of
Information
Information 1396405 Techno Line MA 10050 Mobile Alerts MA 10050 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of
Description
MOBILE ALERTS is a sensor-based home-monitoring system, which can be expanded in many different ways. The installation can easily be done within 2 minutes and the usage is worldwide free of charge. Is the fridge set cold enough? Should the plants be watered? Can I leave the washing machine running unattended? All these questions can now be answered by the MOBILE ALERTS Home-Monitoring-System in one practical app for IOS and Android in combination with different radio-controlled sensors for your home. The wireless sensors along with the internet connection via gateway can provide you with all information about your home worldwide via smartphone and MOBILE ALERTS. Push messages will inform you as soon as disturbances are occurring and therefore will help you to act in time to prevent greater damage.
The easy installation within 2 minutes allows every user to get home-monitoring at all times within just 4 quick steps
Download the MOBILE ALERTS app for free in the AppStore. The app is ready immediately after installation thanks to Plug&Play. A personal registration is not required. Connect the gateway to the power adapter and your router, then insert batteries into the selected wireless sensors. Open the app, scan the QR codes of the wireless sensors and you can retrieve all the data recorded with your smartphone and check the current status of your home - anytime, from anywhere, worldwide, free of charge.
The self-explanatory graphical user interface of the app can be operated intuitively and can be customized to suit your needs. Insert for an own name for each wireless sensor and set up specific alarm limits. The wireless sensors report the fault immediately to your smartphone when the alarm limits are exceeded and thus provide the security-PLUS.
Features
- Wind speed
- Gust of wind.
- Wind direction (display of all values of the last 24 hours a day, 7 days and 30 days in a pie chart or history)
- Alarm setting for certain wind directions, maximum wind speed and wind gusts-linea and logarithmic history display for the area, hours, days, weeks and months - Summary of many measurement information: the number of all measured values, the most common wind direction, the highest wind strength, the strongest Boe, the longest time with and without wind
- Temperature:
- Air humidity:
- Maximum and minimum values for temperature and humidity
- Alarm setting for maximum values, lowest values and value ranges for temperature and humidity
- History display of past data
- Display of rain quantity of the last hour, last 24 hours, last 7 days, and the last 30 days
- The display of the maximum rain for the last 24 hours
- Alarm setting for minimum and maximum amounts of rainfall
- History display of past data up to the hour exactly Export of all data possible.
Scope of delivery
- Gateway (base station)
- Thermo-hygro sensor MA: 10200
- Rain sensor MA 10650
- Wind sensor MA 10660
- Batteries for sensors
- Power supply for the station.
Hints
System requirements
- IOS 7.0 or Android 3.2
Frequently Bought Together
(*All information is plus legal VAT)€ 243.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































