
Highlights & Details
Mobile Alerts Rain Sensor MA 10650
- Display of rain quantitiesDisplay of the maximum rainAlarm setting for rain quantitiesHistory display to the hour exactly
Technical specifications
- Resolution 0.25 mm
- Precipitation
0 - 300 mm/h
- Product type
Rain gauge
- Functions
Rain gauge
100 m
- Sensor power supply
AA battery (2x), included
- Sensor dims
132 x 132 x 138 mm
- Compatible with (details)
Mobile Alerts Gateway MA 1001 Order No. 1269520
Mobile Alerts Weather Center MA 10050 Part No. 1396405
Mobile Alerts weather station MA 10045 order no. 1410350
Mobile Alerts wireless weather station MA 10410 order no. 1396671
Mobile Alerts Radio Weather Station MA10006 Order No. 1396676
Mobile Alerts Wireless Thermometer/Hygrometer WL 2000 Part No. 1396674
Mobile Alerts Wireless Thermo/Hygrometer MA 10005 Part No. 1396680
- Signal type
868 MHz wireless
- Sampling interval
Continuously in the case of precipitation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1396681 Techno Line Mobile Alerts MA 10650 Rain gauge
User & Safety Instructions
User & Safety Instructions 1396681 Techno Line Mobile Alerts MA 10650 Rain gauge
Description
This text is machine translated.
Features
- Additional sensor for the mobile alerts system
- Display of the rain quantity in the app of the last hour, last 24 hours, last 7 days, and the last 30 days
- Display of the maximum rain for the last 24 hours
- Alarm setting for minimum and maximum amounts of rainfall
- History display of past data up on the hour.
System requirements
- Smartphone with iOS 7.0 or Android 3.2 and app mobile alerts, as well as the gateway MA 10000.
Frequently Bought Together
(*All information is plus legal VAT)€ 222.96€ 217.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























