
Highlights & Details
Wireless rain gauge SPLASH 47.3006.01
- Determine precipitation quantities easily and accuratelyRain volume and outdoor temperature wirelessHistory function of the last 12 months24-hour rain alarmRadio clock with date and alarmBacklight
Technical specifications
- Precipitation
0 to 999 mm (0 to 393.6 inch)
- Product type
Wireless rain gauge
- Functions
Outside temperature
Date
Selectable time zone
Radio clock (DCF77 )
1 sensor only
Inside temperature
Max/min readings
Rain gauge
Day
Pressure tendency display
- Temperature
-40 to +70°C (-40 to +158°F)
- Reading range - indoor temperature
0 to +50°C (32 to +122°F) °C
- Radio frequency
433 MHz
60 m
- Factory colour
Black
- Station power supply
AA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
180 x 107 x 130 mm
- Hub dimensions
150 x 44 x 96 mm
- Weight
173 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574224 TFA Dostmann 47.3006.01 Wireless rain gauge
Description
This text is machine translated.
Features
- Wireless transmission of outdoor temperature and rain volume (max. 60 m)Display and graphical representation of the current rainfall, the last hour, the last 24 hours, the entire day, the last 7 days of the current month, the current year and the totalHistory function of the last 12 months24-hour rain alarmOutdoor and indoor temperature with trend displays and max.-min. functionRadio clock with weekday (7 languages) and dateAlarm with two alarm timesAdjustable wake-up rhythm (daily, workday, weekend)Snooze function with adjustable durationBacklight
Frequently Bought Together
(*All information is plus legal VAT)€ 106.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























