
Highlights & Details
Wireless Weather station, Black
- Weather forecast, temperature, humidity, clock display
- Comfort level indicator
- Wall hanging / Table standing
- Max/Min readings
- Low battery indicator
Technical specifications
- -Weather forecast
- -Weekday display in 7 languages
- -Time and Calendar(Date/Month/Year)
- - RCC-DCF automatic time adjustment
- -12/24 hours format switchable
- - Alarm with snooze function
- --Indoor /Outdoor temperature and humidity
- -Comfortable Indicator -Temperature & humidity trend display
- -150 countries Sunrise/sunset time
- -Barometer pressure bar and value display
- -Moon Phase
- -5 levels brightness
- -C/F(Celsius/Fahrenheit) switchable
- -Max/ Min memory records
- -Low battery indicator
- Product type
Digital weather station
- Display
Digital
- Case colour
Black
- Max. number of sensors
3
- Functions
1 sensor only
Temperature
Weather forecast
Date
Time
Air pressure
- Weight (station)
238 g
- Outdoor humidity
1 - 99 %
- Reading range - outdoor temperature
-40 - 60 °C
- Indoor humidity
1 - 99 %
- Reading range - indoor temperature
-10 - 50 °C
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately), or via mains supply
- Signal type
Wireless
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2441815 Renkforce RF-4883630 Digital weather station Max. number of sensors 3
User & Safety Instructions 2441815 Renkforce RF-4883630 Digital weather station Max. number of sensors 3
Description
This text is machine translated.
Features
- Weather forecast
- Weekday display in 7 languages
- Time and calendar (date/month/year)
- RCC-DCF automatic time adjustment
- 12/24-hour format
- Alarm with snooze functionn
- Idoor/outdoor temperature and humidity
- Comfort indicator
- Temperature & humidity trend display
- Sunrise/sunset times for 150 countries
- Barometer pressure bar and value
- Moon phase
- 5 brightness levels
- C/F (Celsius/Fahrenheit) display
- Max/min memory records
- Low battery indicator
- 5.0V DC adapter for primary power (included) OR 3*AA alkaline batteries can be operate (not included)
Scope of delivery
- Weather station X 1
- Adapter x 1
- Sensor x 1
- User Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 39.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































