
Highlights & Details
Radio weather station METEO JACK 35.1097.54
- With symbols and "METEO JACK"
- temperature and humidity
- For indoor and outdoor
- Rise and set times for sun and moon
- Air pressure with 24 h history and trend
- Display with 4 brightness levels
- Auto-dimmer function
- This text is machine translated.
Technical specifications
- Weather forecast using symbols and "Meteo jack" (28 clothing variations)
- Product type
Wireless digital weather station
- Hub dimensions
194 x 31 x 133 mm
- Thermo/hygro sensor dimensions
25 x 45 x 125 mm
- Display
Digital
- Case colour
Silver
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Colour display
Radio clock (DCF77 )
Selectable time zone
Date
Inside RH
Inside temperature
Air pressure
Max/min readings
Show more
- Weight (transmitter)
62 g
- Weight (station)
356 g
- Outdoor humidity
10 to 99% RH
- Reading range - outdoor temperature
-40 to +60 °C
- Indoor humidity
10 to 99% RH
- Reading range - indoor temperature
0 to +50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
PSU, included
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Multi-coloured
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2888629 TFA Dostmann Funk-Wetterstation METEO JACK 35.1097.54 Wireless digital weather station Forecasts for 12 to 24 hours Max.
User & Safety Instructions 2888629 TFA Dostmann Funk-Wetterstation METEO JACK 35.1097.54 Wireless digital weather station Forecasts for 12 to 24 hours Max.
Description
Features
- Weather forecast using symbols and "Meteo jack" (28 clothing variations)
- Outdoor temperature and air humidity via wireless outdoor sensor (433 MHz), range up to 100 m (open space)
- Indoor temperature and air humidity
- Maximum and lowest values for temperature, air humidity and air pressure with time and date of saving
- Air pressure and graphic history of the last 24 hours with air pressure trend
- Sunrise and sunset times with daily length
- Moon rise and setting time with moon phase
- Choice of location for 150 European cities
- Radio clock with complete date and weekday in 6 languages
- Manual time setting and time zone correction possible
- Backlight with 4 brightness levels and Auto-Dim function (mains operated)
- For setting up or hang on the wall
- Optional: Expandable to up to 3 thermo-hygro transmitters (sold separately), also for climate control of distant rooms, such as children's room, wine cellar
Scope of delivery
- With 6 bits. Thermo-Hygro transmitter
- Mains adapter
Frequently Bought Together
(*All information is plus legal VAT)€ 78.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































