
Highlights & Details
Internet weather station WD2000 with free direct weather APP, WLAN weather station, 4 day forecast
- Forecast for 4 days
- Up to 3 external sensors
- Display of the highest and lowest temperatures
- Temperature and air-humidity alarm can be set
- Free direct weather app
Technical specifications
- Product type
Wi-Fi weather station
- Hub dimensions
148 x 30 x 134 mm
- Thermo/hygro sensor dimensions
40 x 102 x 26 mm
- Case colour
Silver
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Battery life
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Max/min readings
Max. 3 sensors
Temperature
Show more
- Weight (transmitter)
150 g
- Weight (station)
300 g
- Outdoor humidity
20 to 95 %
- Reading range - outdoor temperature
-40 to +70 °C
- Indoor humidity
20 to 95 %
- Reading range - indoor temperature
-20 to +60 °C
50 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AA battery (4x), please order separately, or via mains supply
- Clock face colour
Blue-white
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2584027 Techno Line Technoline WD2000 Wi-Fi weather station Max. number of sensors 3
Description
This text is machine translated.
Features
- Weather forecast for 4 days
- Forecast of weather situations
- Date and day display
- Indoor and outdoor temperature display for up to 3 outdoor sensors
- Display of the highest and lowest temperatures
- Indoor and outdoor humidity display
- Temperature and air-humidity alarms can be set in the APP
- Supported by the free direct weather app, weather data are obtained from professional weather providers
- USB cable, station also runs in battery mode
Scope of delivery
- With 6 bits. Outdoor transmitter TX205DTH
Frequently Bought Together
(*All information is plus legal VAT)€ 64.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































