
Technical specifications
- Product type
Wi-Fi weather station
- Display
Digital
- Case colour
White
- Max. number of sensors
50
- Functions
Date
Outside RH
Outside temperature
Max. 5 sensors
Inside RH
Inside temperature
Time
Weather forecast
Max/min readings
- Weight (station)
351 g
- Weight (thermo/hygro sensor)
56 g
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
- Signal type
868 MHz wireless
Wi-Fi
- Forecasts for
5 days
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557509 TFA Dostmann TFA.me ID-08 35.8105.02 Wi-Fi weather station Forecasts for 5 days Max. number of sensors 50
Frequently Bought Together
(*All information is plus legal VAT)€ 100.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































