
Highlights & Details
TFA Dostmann TFA.me ID-06 35.8108.02 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 50
- Professional weather forecast of wetter.com for your region for 4 days
- Detailed display with 40 different weather symbols and icons
- Forecast of the daily highest and lowest temperatures
- Display of indoor temperature and air humidity
- Wireless transmission of outdoor temperature and air humidity
- Free tfa.me online portal allows worldwide retrieval of the measured values
- Warning function in case of dangerous weather conditions on the display
- Easily expandable via TFA.me System
Technical specifications
- Professional weather forecast from Online-Weather service wetter.com for 4 days via WLAN
- Product type
Wi-Fi weather station
- Hub dimensions
(L) 87 x (W) 28 (77) x (H) 228 (227) mm
- Thermo/hygro sensor dimensions
(L) 46 (52) x (W) 23 (38) x (H) 117 (124) mm
- Display
Digital
- Case colour
White
- Max. number of sensors
50
- Functions
Outside RH
Outside temperature
Date
Colour display
Inside temperature
Max/min readings
Inside RH
Max. 5 sensors
Time
Wi-Fi access
- Weight (station)
326 g
- Weight (thermo/hygro sensor)
56 g
- Reading range - outdoor temperature
-40...+60 °C
- Indoor humidity
10...99% RH
- Reading range - indoor temperature
0...+50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
- Signal type
868 MHz wireless
Wi-Fi
- Forecasts for
4 days
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557513 TFA Dostmann TFA.me ID-06 35.8108.02 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 50
Description
The extraordinary tower shape of the wireless weather station TFA.Me ID-06 not only provides a distinctive design, but also offers a professional four-day forecast for your location at a glance.
Via WLAN, the station receives regularly the latest weather forecasts "Made in Germany" by the professionals of wetter.com – completely without advertising, subscriptions or additional costs.
Select your location online, and you have a view on the weather directly with TFA.me Station as a four-day overview with a symbol for each day. Optionally, each forecast day can also be displayed in detail in four day sections. To avoid having to switch between the four individual days, an automatic rotation can be set.
The forecast is checked every hour and updated if necessary. More than 40 weather symbols make possible a meaningful forecast; in addition the daily highest and lowest temperatures appear. In distinctive or potentially hazardous weather conditions, a warning triangle appears next to the weather symbol for the respective day or section of the day.
This weather station is a real all-rounder You not only get a professional weather forecast, the station also supplies its own readings: The indoor climate at the installation location, and the current outdoor temperature and humidity via an outdoor transmitter.
A thermo-hygro transmitter is also included. In addition to the display option for a maximum of five thermo-hygro transmitters on the display, numerous other transmitters – also with other measured variables – can be received from the station and forwarded to the TFA.me portal, in order to retrieve the data online. So you can access local measurements from your house or garden while traveling around the world - thanks to the browser-based portal the query functions flexibly on your Smartphone, tablet or at the PC. Simply create an account, add station and transmitter using the individual ID number and then view all the linked devices in a single overview. Click to access the detailed view with history graphics, alarm messages can be set via e-mail and data can be exported. The data will be saved for at least 12 months.
The station is supplied with power by means of a power cable. Optionally, three AA batteries (not included in the delivery) serve as a backup, for example in case of a power outage or when changing the location. In network operation, the station has a permanent and dimmable background lighting with four brightness levels. Thus you always have a view on the local weather conditions - no matter whether you want to set up the station or mount it on the wall. The current time at the selected location is permanently displayed, either along with the full date or the advertised weekday (available in six languages).
The thermo-hygro transmitter requires two AA batteries (not included).
This text is machine translated.
Scope of delivery
- Base station
- Thermo-Hygro transmitter
- Mains adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 141.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































