
Highlights & Details
Renkforce SY-6701490 wireless weather station
- 15 cm (5.9"") colour display with wide viewing angle
- Weather forecast for next 12-24 hours
Technical specifications
- Power supply:
- AC Adaptor(Included) / 3 x AAA batteries (not included)
- Sensor power by: 2x 1.2V AA batteries (not included)
- Product type
Wireless digital weather station
- Display
Digital
- Case colour
White
- Max. number of sensors
3
- Functions
Easy-to-read display
Inside temperature
Outside temperature
Inside RH
Outside RH
Max. 3 sensors
Colour display
Radio clock (DCF77 )
Weather forecast
- Weight (station)
427 g
- Reading range - outdoor temperature
-40 - 60 °C
- Indoor humidity
1 - 99 %
- Reading range - indoor temperature
-10 - 50 °C
80 m
- Insolation
IP54
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
5 V / DC
- Forecasts for
12 hours
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350745 Renkforce RF-6701490 Wireless digital weather station Forecasts for 12 hours Max. number of sensors 3
Description
Your personal weather station: The wireless weather station with color display
Never miss the right choice of clothing or the perfect time for gardening! Our modern wireless weather station lets you weather the weather forecast directly at home. The 15 cm (5.9") large color display impresses not only through its brilliant display and the large viewing angle, but also through its extensive functions.
Get accurate weather forecasts for the next 12-24 hours with five intuitive symbols - from radiant sunshine to snow. Always keep an overview of the indoor and outdoor temperature as well as humidity and use the convenient trend display, in order to detect changes early. Thanks to the HI & LO alarms you are immediately informed when certain temperature values are exceeded or fallen below.
In addition to the comprehensive weather data, the station also offers an automatic time setting via RCC DCF, an alarm clock with snooze function and a calendar display in three formats. The weekdays can be displayed in eight different languages, WAS makes this weather station a real all-rounder. With the possibility of connecting up to three outdoor sensors (one is already included in the delivery) and a range of up to 80 meters, you are well equipped to keep an eye on the micro-climate around your home. And all this with flexible brightness adjustment of the display and a convenient battery warning indicator.
This text is machine translated.
Features
- Product Features
- Weather forecast with 5 symbols: sunny, partly cloudy, cloudy, rainy, and snowy
- Weekday display in 8 languages: English, French, German, Italian, Spanish, Dutch, Danish, Czech
- Time and calendar (date/month/year)
- RCC-DCF automatic time adjustment
- 12/24-hour format
- DCF77 signal: 77.5KHz, sensitivity: >=40 dB
- Alarm with snooze function
- Indoor and outdoor temperature and humidity
- Supports up to 3 sensors (1 included)
- Max/Min memory records for indoor and outdoor temperature and humidity
- Temperature & humidity trend display
- HI & LO alert for indoor & outdoor temperature
- 4 brightness levels: 100%/60%/5%/Off
- ℃/℉ switchable
- 3 calendar display formats: Week display/Calendar display/No display
- Low battery indicator
- Tone on/off function
- Transmission range: up to 80 metres in open area
- Main unit power: 3x 1.5V type AAA (batteries not included) & 5V 1.2A DC adapter (Included)
- Sensor power: 2x 1.5V type AA (batteries not included)
Scope of delivery
- Renkforce Weather station
- Outdoor sensor
- Adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 28.40*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































