
Highlights & Details
WD3000 modern WLAN Weather station with 4-day forecast, data transmission on the display and on the smartphone via free APP "DirectWeather"
- Data on display and in APP: Tuya Smart (iOS or Android)
- Clock and calendar
- Indoor and outdoor temperature
- Indoor and outdoor humidity
- Weekdays, minimum and maximum temperatures as well as weather forecasts for today and the next three days
- Barometric pressure
- Time of sunrise and sunset
- Displaying of the moon phase
- UV index display
- Apparent values (Feels Like) display
- Table mount
Technical specifications
- Base station
- Temperature measuring range: -9.9°C to +50 °C, display "LL.L" or "HH.H" outside this range
- Temperature resolution 0.1 °C
- Temperature accuracy: ± 1°C at 0°C – 40°C, ± 2°C outside this range
- Air humidity measuring range: 20%RH to 95%RH,
- Display “19%RH” or “96%RH” outside this range
- Air humidity resolution 1%rH
- Humidity accuracy: ± 5%rH at 40% – 80%rH,
- ± 8%RH out of range
- Reception of outdoor transmitter data: Every 69 seconds for channel 1, every 73 seconds for channel 2, every 77 seconds for channel 3
- Frequency bandwidth 433 MHz
- Batteries: 2x 1.5 V, type AAA (alternative to mains adapter HX0075-0501200-AG-001)
- Dimensions 172 x 140 x 25 mm
- Outdoor transmitter
- Temperature measuring range: -30 to +70 °C, display "LL.L" or "HH.H" outside this range
- Temperature resolution 0.1 °C
- Temperature accuracy: ± 1°C at 0°C – 40°C, ± 2°C outside this range
- Air humidity measuring range: 20%RH to 95%RH,
- Display “19%RH” or “96%RH” outside this range
- Air humidity resolution 1%rH
- Humidity accuracy: ± 5%rH at 40% – 80%rH,
- ± 8%RH out of range
- Radio transmission signal 433 MHz
- Maximum transmission power 8 dBm
- Station
- Dimensions (WxHxD) 172 x 140 x 25 mm
- Power supply: Power supply (included), 2 x AAA micro LR03 (only for back-up, not included)
- Sensor
- TX205DTH
- Dimensions (WxHxD) 40 x 102 x 26 mm
- Power supply 2 x AA LR06 (not included)
- Product type
Wi-Fi weather station
- Hub dimensions
172 x 140 x 25 mm
- Thermo/hygro sensor dimensions
40 x 102 x 26 mm
- Display
Digital
- Case colour
Black
- Max. number of sensors
1
- Functions
Outside RH
Outside temperature
Battery life
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Max/min readings
1 sensor only
Internet connection
Show more
- Outdoor humidity
20%RH to 95%RH,
- Reading range - outdoor temperature
-30°C to +70 °C
- Indoor humidity
20%rH to 95%rH
- Reading range - indoor temperature
-9.9°C to +50 °C
50 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
5 V / DC
- Signal type
Wireless
Wi-Fi
- Forecasts for
4 days
Documents & Downloads
Datasheet
Datasheet 3461581 Techno Line WD3000 WD3000 Wetterstation Wi-Fi weather station Forecasts for 4 days Max. number of sensors 1
User & Safety Instructions
User & Safety Instructions 3461581 Techno Line WD3000 WD3000 Wetterstation Wi-Fi weather station Forecasts for 4 days Max. number of sensors 1
Description
Weather specialists developed this world novelty, which helps your station to receive regional weather forecasts created by professional meteorologists.
In addition, the local outdoor temperature is transmitted via a radio transmitter with 433.92 MHz and a range of up to 60 meters on the base station. You will get a comprehensive picture of the current and future weather situation.
This text is machine translated.
Features
- WLAN connection
- Data is retrieved within the APP
- Data is also displayed directly on the station
- Power supply 2 x AA LR06 (not included)
Scope of delivery
- Weather station WD3000 including transmitter TX205DTH
- Power supply unit
- Instructions in several languages


































